MAX1678EUA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 610
Unit Price: RM27.70000
Datasheet
Boost Switching Regulator IC Positive Adjustable (Fixed) 2V (3.3V) 1 Output 550mA (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1678EUA

DigiKey Part Number
MAX1678EUA-ND
Manufacturer
Manufacturer Product Number
MAX1678EUA
Description
IC REG BST ADJ/2V 550MA 8UMAX
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable (Fixed) 2V (3.3V) 1 Output 550mA (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
EDA/CAD Models
MAX1678EUA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
150kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable