
MAX16813ATP/V+T | |
|---|---|
DigiKey Part Number | 175-MAX16813ATP/V+TTR-ND - Tape & Reel (TR) 175-MAX16813ATP/V+TCT-ND - Cut Tape (CT) 175-MAX16813ATP/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16813ATP/V+T |
Description | IC LED DRV CTRL PWM 150MA 20TQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller SEPIC, Step-Up (Boost) PWM Dimming 150mA 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16813ATP/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 4.75V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 150mA | |
Frequency | 200kHz ~ 2MHz | |
Dimming | PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.83000 | RM13.83 |
| 10 | RM10.40600 | RM104.06 |
| 25 | RM9.55040 | RM238.76 |
| 100 | RM8.60930 | RM860.93 |
| 250 | RM8.16068 | RM2,040.17 |
| 500 | RM7.89024 | RM3,945.12 |
| 1,000 | RM7.66771 | RM7,667.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM7.43276 | RM18,581.90 |
| 5,000 | RM7.29117 | RM36,455.85 |
| Unit Price without VAT: | RM13.83000 |
|---|---|
| Unit Price with VAT: | RM15.21300 |


