LED Driver IC 4 Output DC DC Controller SEPIC, Step-Up (Boost) PWM Dimming 150mA 20-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16813AUP+T

DigiKey Part Number
MAX16813AUP+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX16813AUP+T
Description
IC LED DRVR CTRLR PWM 20TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Controller SEPIC, Step-Up (Boost) PWM Dimming 150mA 20-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX16813AUP+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Controller
Topology
SEPIC, Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
4
Voltage - Supply (Min)
4.75V
Voltage - Supply (Max)
40V
Voltage - Output
-
Current - Output / Channel
150mA
Frequency
200kHz ~ 2MHz
Dimming
PWM
Applications
Backlight, Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM7.43276RM18,581.90
5,000RM7.29117RM36,455.85
Manufacturers Standard Package
Unit Price without VAT:RM7.43276
Unit Price with VAT:RM8.17604