8 SOIC EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16832AASA/V+T

DigiKey Part Number
505-MAX16832AASA/V+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX16832AASA/V+T
Description
IC LED DRIVER RGLTR PWM 1A 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX16832AASA/V+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
6.5V
Voltage - Supply (Max)
65V
Voltage - Output
-
Current - Output / Channel
1A
Frequency
2MHz
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM25.21709RM63,042.72
Manufacturers Standard Package
Unit Price without VAT:RM25.21709
Unit Price with VAT:RM27.73880