Power Supplies PMIC 28-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17007AGTI+T

DigiKey Part Number
MAX17007AGTI+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX17007AGTI+T
Description
IC CTRLR QPWM GRAPHICS 28TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supplies PMIC 28-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX17007AGTI+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Power Supplies
Current - Supply
1.7mA
Voltage - Supply
4.5V ~ 26V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5,000
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM39.49681RM98,742.03
Manufacturers Standard Package
Unit Price without VAT:RM39.49681
Unit Price with VAT:RM43.44649