
MAX17014ETM+T | |
|---|---|
DigiKey Part Number | MAX17014ETM+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX17014ETM+T |
Description | IC PWR SUPPLY MULT-OUTPUT 48TQFN |
Customer Reference | |
Detailed Description | TFT-LCD Monitors PMIC 48-TQFN (7x7) |
EDA/CAD Models | MAX17014ETM+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | TFT-LCD Monitors | |
Current - Supply | 8mA | |
Voltage - Supply | 8V ~ 16.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) | |
Base Product Number |


