
MAX17103EVKIT+ | |
|---|---|
DigiKey Part Number | MAX17103EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17103EVKIT+ |
Description | EVAL BOARD FOR MAX17103 |
Customer Reference | |
Detailed Description | MAX17103 - 4 Non-Isolated Outputs Special Purpose DC/DC, LCD Supply Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | Special Purpose DC/DC, LCD Supply | |
Outputs and Type | 4 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 4.25V, 8.5V, 23V, -6V | |
Current - Output | 250mA, 200mA, 20mA, 20mA | |
Voltage - Input | 2.3V ~ 5.5V | |
Regulator Topology | Boost, Inverting | |
Frequency - Switching | 1.2MHz | |
Contents | Board(s) | |
Utilized IC / Part | MAX17103 | |
Note | - | |
Base Product Number |

