
MAX1736ETT42+T | |
|---|---|
DigiKey Part Number | MAX1736ETT42+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1736ETT42+T |
Description | IC BATT CHG LI-ION 1CELL 6TDFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1736ETT42+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 22V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |

