
MAX17541GTBEVKIT# | |
|---|---|
DigiKey Part Number | MAX17541GTBEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX17541GTBEVKIT# |
Description | EVAL BOARD FOR MAX17541 |
Customer Reference | |
Detailed Description | MAX17541 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 500mA | |
Voltage - Input | 5V ~ 42V | |
Regulator Topology | Buck | |
Frequency - Switching | 600kHz | |
Contents | Board(s) | |
Utilized IC / Part | MAX17541 | |
Note | - | |
Base Product Number |


