MAX1779EUE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 162
Unit Price: RM18.44000
Datasheet
- Converter, TFT LCD Voltage Regulator IC 3 Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1779EUE

DigiKey Part Number
MAX1779EUE-ND
Manufacturer
Manufacturer Product Number
MAX1779EUE
Description
IC REG CONV TFT LCD 3OUT 16TSSOP
Customer Reference
Detailed Description
- Converter, TFT LCD Voltage Regulator IC 3 Output 16-TSSOP
EDA/CAD Models
MAX1779EUE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Converter, TFT LCD
Voltage - Input
2.7V ~ 5.5V
Number of Outputs
3
Voltage - Output
2.7V ~ 13V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes