Battery Multi-Function Controller IC 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17841BGUE+

DigiKey Part Number
505-MAX17841BGUE+-ND
Manufacturer
Manufacturer Product Number
MAX17841BGUE+
Description
IC BATT MFUNC 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Battery Multi-Function Controller IC 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX17841BGUE+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Multi-Function Controller
Battery Chemistry
-
Number of Cells
-
Fault Protection
-
Interface
SPI, UART
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Qualification
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,976
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in MYR
Tube
QuantityUnit PriceExt Price
96RM34.73354RM3,334.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM34.73354
Unit Price with VAT:RM38.20689