
MAX1799ETP+ | |
|---|---|
DigiKey Part Number | 505-MAX1799ETP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1799ETP+ |
Description | CDMA CELLULAR/PCS SYSTEM POWER S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cellular, CDMA Handset PMIC 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1799ETP+ Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-WQFN Exposed Pad |
Applications Cellular, CDMA Handset | Supplier Device Package 20-TQFN (5x5) |
Current - Supply 367µA | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | RM16.74667 | RM2,009.60 |
| Unit Price without VAT: | RM16.74667 |
|---|---|
| Unit Price with VAT: | RM18.42134 |

