
MAX1837EUT50+T | |
|---|---|
DigiKey Part Number | 175-MAX1837EUT50+TTR-ND - Tape & Reel (TR) 175-MAX1837EUT50+TCT-ND - Cut Tape (CT) 175-MAX1837EUT50+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1837EUT50+T |
Description | IC REG BUCK ADJ/1.25V 250MA SOT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1.25V (5V) 1 Output 250mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1837EUT50+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM26.36000 | RM26.36 |
| 10 | RM20.29500 | RM202.95 |
| 25 | RM18.77800 | RM469.45 |
| 100 | RM17.10870 | RM1,710.87 |
| 250 | RM16.31256 | RM4,078.14 |
| 500 | RM15.83282 | RM7,916.41 |
| 1,000 | RM15.43802 | RM15,438.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM15.02122 | RM37,553.05 |
| Unit Price without VAT: | RM26.36000 |
|---|---|
| Unit Price with VAT: | RM28.99600 |

