Buck, Boost Switching Regulator IC Positive Adjustable 1.25V, 2V 2 Output 140mA (Switch), 330mA (Switch) 12-WQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1878ETC+

DigiKey Part Number
505-MAX1878ETC+-ND
Manufacturer
Manufacturer Product Number
MAX1878ETC+
Description
IC REG BUCK BOOST ADJ DL 12TQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive Adjustable 1.25V, 2V 2 Output 140mA (Switch), 330mA (Switch) 12-WQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX1878ETC+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up, Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V, 28V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Both
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 900
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in MYR
Tube
QuantityUnit PriceExt Price
150RM14.27853RM2,141.78
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM14.27853
Unit Price with VAT:RM15.70638