
MAX19707ETM+ | |
|---|---|
DigiKey Part Number | MAX19707ETM+-ND |
Manufacturer | |
Manufacturer Product Number | MAX19707ETM+ |
Description | IC AFE 4 CHAN 10BIT 48TQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Channel AFE 10 Bit 84.6 mW 48-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX19707ETM+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Number of Channels | 4 | |
Power (Watts) | 84.6 mW | |
Voltage - Supply, Analog | 2.7V ~ 3.3V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM134.95000 | RM134.95 |
| 10 | RM109.54000 | RM1,095.40 |
| 43 | RM100.13465 | RM4,305.79 |
| 129 | RM95.20171 | RM12,281.02 |
| 258 | RM92.78744 | RM23,939.16 |
| Unit Price without VAT: | RM134.95000 |
|---|---|
| Unit Price with VAT: | RM148.44500 |

