
MAX19712ETN+ | |
|---|---|
DigiKey Part Number | MAX19712ETN+-ND |
Manufacturer | |
Manufacturer Product Number | MAX19712ETN+ |
Description | IC AFE 2 CHAN 10BIT 56TQFN |
Customer Reference | |
Detailed Description | 2 Channel AFE 10 Bit 50 mW 56-TQFN (7x7) |
EDA/CAD Models | MAX19712ETN+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Number of Bits | 10 | |
Number of Channels | 2 | |
Power (Watts) | 50 mW | |
Voltage - Supply, Analog | 2.7V ~ 3.3V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-TQFN (7x7) | |
Base Product Number |

