
MAX20006AFOB/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX20006AFOB/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20006AFOB/VY+ |
Description | IC REG BUCK 3.3V 6A 17FC2QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 6A 17-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20006AFOB/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 220kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 17-FC2QFN (3.5x3.75) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.35000 | RM24.35 |
| 10 | RM18.68700 | RM186.87 |
| 25 | RM17.27120 | RM431.78 |
| 100 | RM15.71550 | RM1,571.55 |
| 420 | RM14.63138 | RM6,145.18 |
| 840 | RM14.24502 | RM11,965.82 |
| 1,260 | RM14.05154 | RM17,704.94 |
| 2,520 | RM13.76773 | RM34,694.68 |
| Unit Price without VAT: | RM24.35000 |
|---|---|
| Unit Price with VAT: | RM26.78500 |

