Buck Switching Regulator IC Positive Adjustable 0.75V 1 Output 6A 20-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20010DATPT/V+T

DigiKey Part Number
505-MAX20010DATPT/V+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX20010DATPT/V+T
Description
IC REG BUCK ADJ 6A 20TQFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.75V 1 Output 6A 20-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX20010DATPT/V+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Frequency - Switching
2.2MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3V
Supplier Device Package
20-TQFN (4x4)
Voltage - Input (Max)
5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 15,000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM10.07222RM25,180.55
Manufacturers Standard Package
Unit Price without VAT:RM10.07222
Unit Price with VAT:RM11.07944