PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 2.2MHz 16-SW-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 2.2MHz 16-SW-TQFN (3x3)
How Smart Healthcare is Changing Lives

MAX20049ATEB/VY+

DigiKey Part Number
505-MAX20049ATEB/VY+-ND
Manufacturer
Manufacturer Product Number
MAX20049ATEB/VY+
Description
MINI PMIC FOR REMOTE CAMERA POWE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 2.2MHz 16-SW-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX20049ATEB/VY+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
w/Supervisor
No
Manufacturer
Analog Devices Inc./Maxim Integrated
w/Sequencer
No
Packaging
Strip
Voltage - Supply
5V ~ 17V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Topology
Step-Down (Buck) (2), Linear (LDO) (2)
Grade
Automotive
Number of Outputs
4
Qualification
AEC-Q100
Frequency - Switching
2.2MHz
Mounting Type
Surface Mount, Wettable Flank
Voltage/Current - Output 1
Fixed, Fixed, Fixed, 3V, 500mA
Package / Case
16-WFQFN Exposed Pad
Voltage/Current - Output 2
Fixed, Fixed, Fixed, 3.1V, -
Supplier Device Package
16-SW-TQFN (3x3)
Voltage/Current - Output 3
Fixed, Fixed, Fixed, 3.3V, -
Base Product Number
w/LED Driver
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 3,120
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

Non-Cancelable/Non-Returnable
All prices are in MYR
Strip
QuantityUnit PriceExt Price
624RM14.13753RM8,821.82
Manufacturers Standard Package
Unit Price without VAT:RM14.13753
Unit Price with VAT:RM15.55128