Charger IC Lithium Ion 28-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20094ATIC/VY+T

DigiKey Part Number
505-MAX20094ATIC/VY+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX20094ATIC/VY+T
Description
IC BATT CHG LI-ION 1CELL 28TQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 28-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX20094ATIC/VY+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant
Programmable Features
-
Fault Protection
-
Charge Current - Max
1A
Battery Pack Voltage
6.8V
Voltage - Supply (Max)
36V
Interface
I2C, SMBus
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 15,000
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM20.84231RM52,105.78
Manufacturers Standard Package
Unit Price without VAT:RM20.84231
Unit Price with VAT:RM22.92654