
MAX20095ATIB/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX20095ATIB/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20095ATIB/VY+ |
Description | IC BATT CHG LI-ION 1CELL 28TQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20095ATIB/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 8V | |
Voltage - Supply (Max) | 36V | |
Interface | I2C, SMBus | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM38.02000 | RM38.02 |
| 10 | RM29.62500 | RM296.25 |
| 60 | RM25.96850 | RM1,558.11 |
| 120 | RM24.97925 | RM2,997.51 |
| 300 | RM23.93497 | RM7,180.49 |
| 540 | RM23.39354 | RM12,632.51 |
| 1,020 | RM22.90021 | RM23,358.21 |
| Unit Price without VAT: | RM38.02000 |
|---|---|
| Unit Price with VAT: | RM41.82200 |

