
MAX20303JEWN+T | |
|---|---|
DigiKey Part Number | 505-MAX20303JEWN+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20303JEWN+T |
Description | IC BATT PWR MGMT LI-ION 56WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion 56-WLP (4.18x3.68) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20303JEWN+T Models |
Category | Fault Protection Over Current, Over Temperature, Over Voltage |
Mfr | Interface I2C |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 56-WFBGA, WLBGA |
Function Power Management | Supplier Device Package 56-WLP (4.18x3.68) |
Battery Chemistry Lithium Ion | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM42.83726 | RM85,674.52 |
| Unit Price without VAT: | RM42.83726 |
|---|---|
| Unit Price with VAT: | RM47.12099 |

