
MAX20432ATIW/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX20432ATIW/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20432ATIW/VY+ |
Description | IC REG BCK BST PRG TRPL 28SWTQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Boost, Buck Switching Regulator IC Positive Programmable (Fixed) 0.5V (3.3V, 5V) 3 Output 500mA, 2.5A, 3A 28-WFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 3 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.6875V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 28-SWTQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | RM26.92098 | RM13,191.28 |
| Unit Price without VAT: | RM26.92098 |
|---|---|
| Unit Price with VAT: | RM29.61308 |

