24-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20444BATG/V+

DigiKey Part Number
505-MAX20444BATG/V+-ND
Manufacturer
Manufacturer Product Number
MAX20444BATG/V+
Description
IC LED DRIVER CTRLR PWM 24TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Controller Boost, SEPIC Analog, I2C, PWM Dimming 24-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX20444BATG/V+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
DC DC Controller
Topology
Boost, SEPIC
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
36V
Voltage - Output
52V
Current - Output / Channel
-
Frequency
400kHz ~ 2.2MHz
Dimming
Analog, I2C, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Factory Stock: 375
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM30.80000RM30.80
10RM23.77700RM237.77
75RM20.43160RM1,532.37
150RM19.65400RM2,948.10
300RM19.01370RM5,704.11
525RM18.58057RM9,754.80
1,050RM18.13033RM19,036.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM30.80000
Unit Price with VAT:RM33.88000