
MAX20457ATIA/VY+T | |
|---|---|
DigiKey Part Number | 505-MAX20457ATIA/VY+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20457ATIA/VY+T |
Description | IC REG BUCK 1V/1V DL 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1V (3.3V), 1V (5V) 2 Output 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX20457ATIA/VY+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 14V, 14V | |
Current - Output | - | |
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM12.51845 | RM31,296.12 |
| Unit Price without VAT: | RM12.51845 |
|---|---|
| Unit Price with VAT: | RM13.77030 |

