Buck Switching Regulator IC Positive Fixed 1V (3.3V), 1V (5V) 2 Output 28-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20457ATIG/VY+

DigiKey Part Number
505-MAX20457ATIG/VY+-ND
Manufacturer
Manufacturer Product Number
MAX20457ATIG/VY+
Description
IC REG BUCK 1V/1V DL 28TQFN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1V (3.3V), 1V (5V) 2 Output 28-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX20457ATIG/VY+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
14V, 14V
Current - Output
-
Frequency - Switching
2.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
28-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 781
Factory Stock: 980
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM22.30000RM22.30
10RM17.06800RM170.68
25RM15.75680RM393.92
100RM14.31800RM1,431.80
490RM13.22916RM6,482.29
980RM12.88678RM12,629.04
1,470RM12.71537RM18,691.59
2,940RM12.46400RM36,644.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM22.30000
Unit Price with VAT:RM24.53000