Supervisor Open Drain or Open Collector 6 Channel 16-SW-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20481CATEA/VY+

DigiKey Part Number
505-MAX20481CATEA/VY+-ND
Manufacturer
Manufacturer Product Number
MAX20481CATEA/VY+
Description
5-CHANNEL AUTOMOTIVE SOC SYSTEM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 6 Channel 16-SW-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX20481CATEA/VY+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Type
Power Supply Monitor
Number of Voltages Monitored
6
Voltage - Threshold
6 Selectable Threshold Combinations
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
28.8ms Minimum
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-SW-TQFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,248
Check Lead Time
All prices are in MYR
Tray
QuantityUnit PriceExt Price
624RM16.61511RM10,367.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM16.61511
Unit Price with VAT:RM18.27662