
MAX2116EVKIT+ | |
|---|---|
DigiKey Part Number | MAX2116EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2116EVKIT+ |
Description | KIT EVAL FOR MAX2116 |
Customer Reference | |
Detailed Description | MAX2116 - Tuner 850MHz ~ 2.175GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Tuner | |
Frequency | 850MHz ~ 2.175GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAX2116 | |
Note | - | |
RF Type | - | |
RF Frequency | 850MHz ~ 2.175GHz | |
Function | Tuner | |
Base Product Number |

