MAX214CPI is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 69
Unit Price: RM83.61000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM37.56514
Datasheet
3/5 Transceiver Full RS232 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX214CPI

DigiKey Part Number
MAX214CPI-ND
Manufacturer
Manufacturer Product Number
MAX214CPI
Description
IC TRANSCEIVER FULL 3/5 28PDIP
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX214CPI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
116Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
28-DIP (0.600", 15.24mm)
Supplier Device Package
28-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable