
MAX22246CAWA/V+T | |
|---|---|
DigiKey Part Number | 175-MAX22246CAWA/V+TTR-ND - Tape & Reel (TR) 175-MAX22246CAWA/V+TCT-ND - Cut Tape (CT) 175-MAX22246CAWA/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX22246CAWA/V+T |
Description | DG ISO 5KV 2CH CAN/RS232 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CAN, RS232, RS422, RS485 Digital Isolator 5000Vrms 2 Channel 200Mbps 50kV/µs (Typ) CMTI 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | CAN, RS232, RS422, RS485 | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 9.5ns, 9.9ns | |
Pulse Width Distortion (Max) | 2ns | |
Rise / Fall Time (Typ) | 0.8ns, 1ns (Max) | |
Voltage - Supply | 1.71V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM26.83000 | RM26.83 |
| 10 | RM20.25600 | RM202.56 |
| 100 | RM16.38370 | RM1,638.37 |
| 500 | RM15.13078 | RM7,565.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM14.14681 | RM14,146.81 |
| 2,000 | RM13.68307 | RM27,366.14 |
| Unit Price without VAT: | RM26.83000 |
|---|---|
| Unit Price with VAT: | RM29.51300 |

