
MAX22515EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX22515EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX22515EVKIT# |
Description | EVAL BOARD FOR MAX22515 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX22515 - Transceiver, IO-Link® Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, IO-Link® | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | MAX22515 | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM810.97000 | RM810.97 |
| Unit Price without VAT: | RM810.97000 |
|---|---|
| Unit Price with VAT: | RM892.06700 |

