Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX232EPE | |
|---|---|
DigiKey Part Number | MAX232EPE-ND |
Manufacturer | |
Manufacturer Product Number | MAX232EPE |
Description | IC TRANSCEIVER FULL 2/2 16PDIP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX232EPE Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS232 | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-PDIP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX202EEPE+ | Analog Devices Inc./Maxim Integrated | 446 | MAX202EEPE+-ND | RM53.11000 | Parametric Equivalent |
| MAX202EPE+ | Analog Devices Inc./Maxim Integrated | 238 | MAX202EPE+-ND | RM38.57000 | Parametric Equivalent |
| MAX220EPE+ | Analog Devices Inc./Maxim Integrated | 48 | MAX220EPE+-ND | RM65.80000 | Parametric Equivalent |
| MAX232EEPE+ | Analog Devices Inc./Maxim Integrated | 1,022 | MAX232EEPE+-ND | RM53.11000 | Parametric Equivalent |
| MAX232EPE+ | Analog Devices Inc./Maxim Integrated | 866 | MAX232EPE+-ND | RM43.81000 | Parametric Equivalent |





