
MAX2411AEVKIT# | |
|---|---|
DigiKey Part Number | MAX2411AEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX2411AEVKIT# |
Description | EVAL KIT MAX2411A (LOW-COST RF U |
Customer Reference | |
Detailed Description | MAX2411A - Amplifier 1.9GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Amplifier | |
Frequency | 1.9GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAX2411A | |
Note | - | |
RF Type | - | |
RF Frequency | 1.9GHz | |
Function | Amplifier | |
Base Product Number |

