Ethernet IC 125MHz 1 Output 68-TQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX24188ETK+T

DigiKey Part Number
MAX24188ETK+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX24188ETK+T
Description
IC CLK/FREQ SYN ETHER 68-WFQFN
Customer Reference
Detailed Description
Ethernet Clock/Frequency Synchronizer IC 125MHz 1 Output 68-TQFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
No
Main Purpose
Ethernet
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:9
Differential - Input:Output
No/No
Frequency - Max
125MHz
Voltage - Supply
1.2V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
68-WFQFN Exposed Pad
Supplier Device Package
68-TQFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types