MAX241ECWI is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 69
Unit Price: RM19.27000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 19
Unit Price: RM19.16000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM19.27000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM22.45000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 52
Unit Price: RM9.94000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM21.88000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 56
Unit Price: RM21.71000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,483
Unit Price: RM5.50000
Datasheet

Similar


Analog Devices Inc.
In Stock: 501
Unit Price: RM4.11000
Datasheet

Similar


Analog Devices Inc.
In Stock: 53
Unit Price: RM16.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM10.08742
Datasheet

Similar


Analog Devices Inc.
In Stock: 119
Unit Price: RM13.40000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM8.08730
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2,660
Unit Price: RM8.39467
Datasheet
4/5 Transceiver Full RS232 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX241ECWI

DigiKey Part Number
MAX241ECWI-ND
Manufacturer
Manufacturer Product Number
MAX241ECWI
Description
IC TRANSCEIVER FULL 4/5 28SOIC
Customer Reference
Detailed Description
4/5 Transceiver Full RS232 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX241ECWI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable