LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 120mA 24-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX25512ATG/V+

DigiKey Part Number
175-MAX25512ATG/V+-ND
Manufacturer
Manufacturer Product Number
MAX25512ATG/V+
Description
IC LED DRV CTRL PWM 120MA 24TQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 120mA 24-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX25512ATG/V+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
DC DC Controller
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
36V
Voltage - Output
-
Current - Output / Channel
120mA
Frequency
400kHz ~ 2.2MHz
Dimming
Analog, PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 259
Factory Stock: 1,275
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM12.65000RM12.65
10RM9.49500RM94.95
75RM7.98827RM599.12
150RM7.63780RM1,145.67
300RM7.34927RM2,204.78
525RM7.15413RM3,755.92
1,050RM6.95125RM7,298.81
2,550RM6.74307RM17,194.83
5,025RM6.61546RM33,242.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM12.65000
Unit Price with VAT:RM13.91500