RF IC VCO Cellular, GPS, ISM 500MHz ~ 650MHz Differential Output SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2609EUT+T

DigiKey Part Number
175-MAX2609EUT+TTR-ND - Tape & Reel (TR)
175-MAX2609EUT+TCT-ND - Cut Tape (CT)
175-MAX2609EUT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX2609EUT+T
Description
IC VCO IF W/DIFF OUT SOT23-6
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF IC VCO Cellular, GPS, ISM 500MHz ~ 650MHz Differential Output SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX2609EUT+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
Cellular, GPS, ISM
Manufacturer
Analog Devices Inc./Maxim Integrated
Secondary Attributes
Differential Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
SOT-23-6
Function
VCO
Supplier Device Package
SOT-23-6
Frequency
500MHz ~ 650MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 339
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM13.28000RM13.28
10RM11.47300RM114.73
25RM10.84440RM271.11
100RM9.97650RM997.65
250RM9.45584RM2,363.96
500RM9.08816RM4,544.08
1,000RM8.74164RM8,741.64
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM8.31414RM20,785.35
Manufacturers Standard Package
Unit Price without VAT:RM13.28000
Unit Price with VAT:RM14.60800