
MAX2616ETA+T | |
|---|---|
DigiKey Part Number | 175-MAX2616ETA+TTR-ND - Tape & Reel (TR) 175-MAX2616ETA+TCT-ND - Cut Tape (CT) 175-MAX2616ETA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX2616ETA+T |
Description | IC RF AMP GPS 40MHZ-4GHZ 8TDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 40MHz ~ 4GHz 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2616ETA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 40MHz ~ 4GHz | |
P1dB | 19.5dBm | |
Gain | 18.4dB | |
Noise Figure | 2.2dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 5.25V | |
Current - Supply | 80.6mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.12000 | RM18.12 |
| 10 | RM15.67700 | RM156.77 |
| 25 | RM14.82560 | RM370.64 |
| 100 | RM13.65490 | RM1,365.49 |
| 250 | RM12.95284 | RM3,238.21 |
| 500 | RM12.45702 | RM6,228.51 |
| 1,000 | RM11.98985 | RM11,989.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM11.41363 | RM28,534.07 |
| Unit Price without VAT: | RM18.12000 |
|---|---|
| Unit Price with VAT: | RM19.93200 |

