
MAX2679ENS+ | |
|---|---|
DigiKey Part Number | MAX2679ENS+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2679ENS+ |
Description | IC RF AMP GPS 1.575GHZ 4WLP |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS/GNSS 1.575GHz 4-WLP (0.83x0.83) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2679ENS+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Frequency | 1.575GHz | |
P1dB | -26dBm | |
Gain | 19dB | |
Noise Figure | 1dB | |
RF Type | GPS/GNSS | |
Voltage - Supply | 1.8V | |
Current - Supply | 650µA | |
Test Frequency | 1.575GHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLBGA | |
Supplier Device Package | 4-WLP (0.83x0.83) | |
Base Product Number |


