
MAX2821ETM+ | |
|---|---|
DigiKey Part Number | MAX2821ETM+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2821ETM+ |
Description | IC RF TXRX WIFI 48TQFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only WiFi 802.11b 2.4GHz 48-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | CCK | |
Frequency | ||
Data Rate (Max) | 22Mbps | |
Power - Output | 3dBm | |
Sensitivity | -97dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | 80mA | |
Current - Transmitting | 70mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) | |
Base Product Number |

