
MAX3078EESA+T | |
|---|---|
DigiKey Part Number | MAX3078EESA+TTR-ND - Tape & Reel (TR) MAX3078EESA+TCT-ND - Cut Tape (CT) MAX3078EESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3078EESA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3078EESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 16Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM37.86000 | RM37.86 |
| 10 | RM29.49500 | RM294.95 |
| 25 | RM27.40360 | RM685.09 |
| 100 | RM25.10650 | RM2,510.65 |
| 250 | RM24.01164 | RM6,002.91 |
| 500 | RM23.35168 | RM11,675.84 |
| 1,000 | RM22.80846 | RM22,808.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM22.23518 | RM55,587.95 |
| Unit Price without VAT: | RM37.86000 |
|---|---|
| Unit Price with VAT: | RM41.64600 |


