2 Circuit IC Switch 8:1 100Ohm 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX307EQI+T

DigiKey Part Number
175-MAX307EQI+TTR-ND - Tape & Reel (TR)
175-MAX307EQI+TCT-ND - Cut Tape (CT)
175-MAX307EQI+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX307EQI+T
Description
IC MUX DUAL 8:1 100OHM 28PLCC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 8:1 100Ohm 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
MAX307EQI+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
2
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
1.5Ohm
Voltage - Supply, Single (V+)
5V ~ 30V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
200ns, 150ns
-3db Bandwidth
-
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
8pF, 65pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-92dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM80.93000RM80.93
10RM64.64800RM646.48
25RM60.57840RM1,514.46
100RM58.59410RM5,859.41
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM52.69104RM26,345.52
Manufacturers Standard Package
Unit Price without VAT:RM80.93000
Unit Price with VAT:RM89.02300