1/1 Transceiver Full RS422, RS485 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3080EPD+

DigiKey Part Number
MAX3080EPD+-ND
Manufacturer
Manufacturer Product Number
MAX3080EPD+
Description
IC TRANSCEIVER FULL 1/1 14PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX3080EPD+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
100 mV
Data Rate
115Kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Factory Stock: 1,650
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM35.34000RM35.34
10RM27.45800RM274.58
25RM25.49320RM637.33
100RM23.33150RM2,333.15
250RM22.30136RM5,575.34
500RM21.68032RM10,840.16
1,000RM21.16934RM21,169.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM35.34000
Unit Price with VAT:RM38.87400