
MAX3085ESA+T | |
|---|---|
DigiKey Part Number | 175-MAX3085ESA+TTR-ND - Tape & Reel (TR) 175-MAX3085ESA+TCT-ND - Cut Tape (CT) 175-MAX3085ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3085ESA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3085ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.22000 | RM30.22 |
| 10 | RM23.36400 | RM233.64 |
| 25 | RM21.64960 | RM541.24 |
| 100 | RM19.76740 | RM1,976.74 |
| 250 | RM18.86976 | RM4,717.44 |
| 500 | RM18.32872 | RM9,164.36 |
| 1,000 | RM17.88346 | RM17,883.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM17.93582 | RM44,839.55 |
| Unit Price without VAT: | RM30.22000 |
|---|---|
| Unit Price with VAT: | RM33.24200 |

