
MAX3088EESA+T | |
|---|---|
DigiKey Part Number | MAX3088EESA+TTR-ND - Tape & Reel (TR) MAX3088EESA+TCT-ND - Cut Tape (CT) MAX3088EESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3088EESA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3088EESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.29000 | RM28.29 |
| 10 | RM21.83200 | RM218.32 |
| 25 | RM20.21680 | RM505.42 |
| 100 | RM18.43960 | RM1,843.96 |
| 250 | RM17.59240 | RM4,398.10 |
| 500 | RM17.08188 | RM8,540.94 |
| 1,000 | RM16.66159 | RM16,661.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM16.21803 | RM40,545.07 |
| Unit Price without VAT: | RM28.29000 |
|---|---|
| Unit Price with VAT: | RM31.11900 |

