
MAX3096CEE+T | |
|---|---|
DigiKey Part Number | 175-MAX3096CEE+TTR-ND - Tape & Reel (TR) 175-MAX3096CEE+TCT-ND - Cut Tape (CT) 175-MAX3096CEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3096CEE+T |
Description | IC TRANSCEIVER 0/4 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3096CEE+T Models |
Category | Data Rate 10Mbps |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-QSOP |
Number of Drivers/Receivers 0/4 | Base Product Number |
Receiver Hysteresis 45 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM40.66000 | RM40.66 |
| 10 | RM31.72500 | RM317.25 |
| 25 | RM29.49160 | RM737.29 |
| 100 | RM27.03710 | RM2,703.71 |
| 250 | RM26.64464 | RM6,661.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM23.96800 | RM59,920.00 |
| Unit Price without VAT: | RM40.66000 |
|---|---|
| Unit Price with VAT: | RM44.72600 |

