MAX3096EPE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 65,754
Unit Price: RM7.84000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 0
Unit Price: RM9.73000
Datasheet
0/4 Receiver RS422, RS485 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3096EPE

DigiKey Part Number
MAX3096EPE-ND
Manufacturer
Manufacturer Product Number
MAX3096EPE
Description
IC TRANSCEIVER 0/4 16PDIP
Customer Reference
Detailed Description
0/4 Receiver RS422, RS485 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX3096EPE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Receiver
Protocol
RS422, RS485
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
45 mV
Data Rate
10Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable