Direct
Parametric Equivalent
Parametric Equivalent

MAX3098EBCSE | |
|---|---|
DigiKey Part Number | MAX3098EBCSE-ND |
Manufacturer | |
Manufacturer Product Number | MAX3098EBCSE |
Description | IC TRANSCEIVER 0/3 16SOIC |
Customer Reference | |
Detailed Description | 0/3 Receiver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3098EBCSE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/3 | |
Duplex | - | |
Receiver Hysteresis | 40 mV | |
Data Rate | 32Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |


