
MAX309CPE | |
|---|---|
DigiKey Part Number | MAX309CPE-ND |
Manufacturer | |
Manufacturer Product Number | MAX309CPE |
Description | IC SWITCH SP4T X 2 100OHM 16DIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 100Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX309CPE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.5Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 30V | |
Voltage - Supply, Dual (V±) | ±5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 150ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 26pF | |
Current - Leakage (IS(off)) (Max) | 750pA | |
Crosstalk | -92dB @ 100kHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |



