MAX309CSE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 258
Unit Price: RM51.34000
Datasheet

Similar


Analog Devices Inc.
In Stock: 343
Unit Price: RM30.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 89
Unit Price: RM30.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 930
Unit Price: RM19.74000
Datasheet

Similar


Analog Devices Inc.
In Stock: 496
Unit Price: RM41.57000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,148
Unit Price: RM41.57000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,322
Unit Price: RM41.57000
Datasheet

Similar


Analog Devices Inc.
In Stock: 463
Unit Price: RM52.21000
Datasheet

Similar


Analog Devices Inc.
In Stock: 12
Unit Price: RM55.99000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM55.99000
Datasheet

Similar


Analog Devices Inc.
In Stock: 784
Unit Price: RM54.96000
Datasheet

Similar


Analog Devices Inc.
In Stock: 190
Unit Price: RM54.96000
Datasheet

Similar


Analog Devices Inc.
In Stock: 59
Unit Price: RM53.62000
Datasheet

Similar


Vishay Siliconix
In Stock: 498
Unit Price: RM14.34000
Datasheet
2 Circuit IC Switch 4:1 100Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX309CSE

DigiKey Part Number
MAX309CSE-ND
Manufacturer
Manufacturer Product Number
MAX309CSE
Description
IC SWITCH SP4T X 2 100OHM 16SOIC
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 100Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX309CSE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
1.5Ohm
Voltage - Supply, Single (V+)
5V ~ 30V
Voltage - Supply, Dual (V±)
±5V ~ 20V
Switch Time (Ton, Toff) (Max)
150ns, 150ns
-3db Bandwidth
-
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
3pF, 26pF
Current - Leakage (IS(off)) (Max)
750pA
Crosstalk
-92dB @ 100kHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes